Amphenol Communications Solutions 95678-001LF

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body PlatingGold
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialResin, Thermoplastic
MountPanel, Snap in, Through Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1 A
DirectionDown
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (AC)1.5 kV
Max Voltage Rating (DC)1.5 kV
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
Schedule B8535908040
ShieldingShielded
TerminationThrough Hole
Voltage Rating1.5 kV
Voltage Rating (DC)1 kV
Working Voltage1 kV
Dimensions
Depth21.7 mm
Length15.74 mm
Pitch2.54 mm
Width15.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 95678-001LF.

Electro Sonic
Datasheet7 pages11 years ago
Newark
Datasheet7 pages12 years ago
element14 APAC
Datasheet2 pages10 years ago
Farnell
Datasheet1 page12 years ago
Datasheet7 pages19 years ago
Factory Futures
Datasheet7 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 95678-001LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 95678-001LF provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Jack, Input Output Connectors, Cat 5 Single, Horizontal, Board Through Mount, Shielded, 8 Positions, 1 Port, with Filter
Rj45 Modular, Jack, 8 Position, 1Port; Modular Connector Type:rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat5; Ip Rating:-; Connector Mounting:through Hole Mount Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • Amphenol CS (High Speed IO)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95678001LF

Technical Specifications

Physical
Body PlatingGold
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialResin, Thermoplastic
MountPanel, Snap in, Through Hole
Technical
Connector TypeRJ45
Contact Resistance20 mΩ
Current Rating1 A
DirectionDown
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature70 °C
Max Voltage Rating (AC)1.5 kV
Max Voltage Rating (DC)1.5 kV
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
Schedule B8535908040
ShieldingShielded
TerminationThrough Hole
Voltage Rating1.5 kV
Voltage Rating (DC)1 kV
Working Voltage1 kV
Dimensions
Depth21.7 mm
Length15.74 mm
Pitch2.54 mm
Width15.74 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 95678-001LF.

Electro Sonic
Datasheet7 pages11 years ago
Newark
Datasheet7 pages12 years ago
element14 APAC
Datasheet2 pages10 years ago
Farnell
Datasheet1 page12 years ago
Datasheet7 pages19 years ago
Factory Futures
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant