Molex 95501-2881

Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Number of Pins8
Number of Terminals8
PlatingTin
Technical
Connector TypeRJ45
Current Rating1.5 A
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature80 °C
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationRight Angle
Schedule B8536695050
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth18.1 mm
Height11.5 mm
Length15.24 mm
Pitch2.54 mm
Terminal Pitch1.27 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for Molex 95501-2881.

Molex
Datasheet2 pages11 years ago
TME
Datasheet3 pages11 years ago
Datasheet1 page22 years ago
Upverter
Datasheet3 pages16 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet3 pages12 years ago
Datasheet3 pages16 years ago
element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-30.19%

Supply Chain

Country of OriginIE
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 95501-2881.

Related Parts

Descriptions

Descriptions of Molex 95501-2881 provided by its distributors.

Card Edge Connector, 72 Contact(s), 1 Row(s), Female, 40 Degree, Solder Terminal, Socket
Modular Jacks, Low Profile, Trough Hole, 8 Positions, 8 loaded, Tube
MODULAR JACK, RIGHT ANGLE, THROUGH HOLE, 8/8, LOW PROFILE, TRAY Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Locking, Jack
SOCKET, PCB, MODULAR, 8WAY; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat3; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Phosphor Bronze; Approval Bodies:UL, CSA; Body Plating:Gold on Nickel; Colour:Black; Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1.5A; Dielectric Strength VAC:1000V; External Depth:18.1mm; External Length / Height:11.5mm; External Width:15.24mm; Fixing Centres:11.43mm; Fixing Hole Diameter:3.25mm; Material:High Temperature Thermoplastic; No. of Mating Cycles:500; No. of Ports:1; No. of Ways:8; Panel Thickness:1.6mm; Termination Method:Panel Socket; Voltage Rating VDC:125V
RJ Connector Type = RJ45 / Gender = Jack / Positions = 8 / Contacts = 8 / LAN Category = CAT3 / Mounting Type = Through Hole / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Phosphor Bronze / Contact Plating = Gold / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -45 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.955012881
  • 0955012881
  • 955-01-2881
  • 95501-2881.
  • 955012-881
  • 955012881

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Number of Pins8
Number of Terminals8
PlatingTin
Technical
Connector TypeRJ45
Current Rating1.5 A
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature80 °C
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
OrientationRight Angle
Schedule B8536695050
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth18.1 mm
Height11.5 mm
Length15.24 mm
Pitch2.54 mm
Terminal Pitch1.27 mm
Width15.24 mm

Documents

Download datasheets and manufacturer documentation for Molex 95501-2881.

Molex
Datasheet2 pages11 years ago
TME
Datasheet3 pages11 years ago
Datasheet1 page22 years ago
Upverter
Datasheet3 pages16 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet3 pages12 years ago
Datasheet3 pages16 years ago
element14 APAC
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago