3M 951210-8622-AR

De500000448 951210-8622-Ar=10/ps/bmt/2Mm/2R/str/pth/4.0/2.8/ Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length4.3942 mm
Depth4 mm
Height6.3 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M 951210-8622-AR.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Newark
Datasheet5 pages15 years ago
element14 APAC
Datasheet3 pages11 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet32 pages15 years ago

Inventory History

3 month trend:
-32.21%

Engineering Resources

View Evaluation kits and Reference designs for 3M 951210-8622-AR.

Related Parts

Descriptions

Descriptions of 3M 951210-8622-AR provided by its distributors.

De500000448 951210-8622-Ar=10/ps/bmt/2Mm/2R/str/pth/4.0/2.8/ Rohs Compliant: Yes
Header;PinStrip;CopperAlloy;HighTempThermoplastic;10Cnts;2Row;1A;RtAng;951Series | 3M 951210-8622-AR
CONNECTOR, HEADER, 10POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:951 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 951210-8622-AR.
  • DE500000448

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating1 kV
Dimensions
Contact Mating Length4.3942 mm
Depth4 mm
Height6.3 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M 951210-8622-AR.

RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Newark
Datasheet5 pages15 years ago
element14 APAC
Datasheet3 pages11 years ago
Upverter
Technical Drawing5 pages6 years ago
Datasheet32 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago