3M 951102-8622-AR

70200303959 951102-8622-Ar=2/ps/bmt/2Mm/1R/str/pth/4.0/2.8/aufl/rc Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Manufacturer Package Identifier951102-8622-AR
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationThrough Hole
Voltage Rating1 kV
Dimensions
Contact Mating Length4.3942 mm
Depth2 mm
Height6.3 mm
Length4 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for 3M 951102-8622-AR.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet3 pages9 years ago
Datasheet8 pages13 years ago
element14 APAC
Datasheet3 pages11 years ago
Newark
Datasheet3 pages11 years ago
Upverter
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-17.59%

Engineering Resources

View Evaluation kits and Reference designs for 3M 951102-8622-AR.

Related Parts

Descriptions

Descriptions of 3M 951102-8622-AR provided by its distributors.

70200303959 951102-8622-Ar=2/ps/bmt/2Mm/1R/str/pth/4.0/2.8/aufl/rc Rohs Compliant: Yes
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN, HEADER, 2POS, 1ROW, 2MM, TH; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Header; Product Range:951 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 951102-8622-AR.
  • DE500000018

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature105 °C
Manufacturer Package Identifier951102-8622-AR
Min Operating Temperature-55 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationThrough Hole
Voltage Rating1 kV
Dimensions
Contact Mating Length4.3942 mm
Depth2 mm
Height6.3 mm
Length4 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for 3M 951102-8622-AR.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet3 pages9 years ago
Datasheet8 pages13 years ago
element14 APAC
Datasheet3 pages11 years ago
Newark
Datasheet3 pages11 years ago
Upverter
Datasheet5 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago