Belden 9508

CABLE, 9508, 8PAIR, PER M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Current Rating:1.1A; No. of Pairs:...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1218679 181 Buy Now »
GBP
2.36 2.36 2.36 2.36 2.36
element14 APAC
1218679 181 Buy Now »
SGD
9.25 9.25 9.25 9.25 9.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NEP Electronics
9508 464 ··

Descriptions

CABLE, 9508, 8PAIR, PER M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Conductor Size AWG:24 AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm²; Jacket Colour:Chrome; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:8.23mm; Conductor Material:Tinned Copper; SVHC:No SVHC (15-Dec-2010); Alpha Type Number:5478C EQUIVALENT; Approval Bodies:UL 2464; Belden Type Number:9508; Cable UL Style Number:UL2464; Complex Cable Make-Up:16 x 7/32; Conductor Make-up:7 / 32AWG; Core - Core Capacitance:98pF/m; Core-Screen Capacitance:164pF/m; Current Rating:1.1A; Drain Wire Type:Tinned Copper; Jacket Material:PVC; No. of Cores:16; No. of Pairs:8; No. of Strands x Strand Size:7 x 32AWG; Outer Diameter:8.23mm; Primary Conductor Resistance:78.7ohm/km; Screen Resistance:54.1ohm/km; Screen Type Primary:Aluminium Polyester; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Wire Size:24AWG
element14 APAC
CABLE, 9508, 8PAIR, PER M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Current Rating:1.1A; No. of Pairs:8; Wire Size, AWG:24AWG; Conductor Area CSA:0.2mm²; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:7 / 32AWG; Conductor Material:Tinned Copper; External Diameter:8.23mm; Voltage, Rating:300V; Approval Bodies:UL 2464; Primary Insulation Colour:Black, Red, White, Green, Blue, Yellow, Brown, Orange; Primary Insulation Material:PVC; Resistance, Primary Conductor:78.7ohm/km; Alpha Type Number:5478C EQUIVALENT; Belden Type Number:9508; Cable UL Style Number:UL2464; Complex Cable Make-Up:16 x 7/32; Core - Core Capacitance:98pF/m; Core-Screen Capacitance:164pF/m; Cores, No. of:16; Resistance, Screen:54.1ohm/km; Screen Type, Primary:Aluminium Polyester; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC; Wire Type, Drain:Tinned Copper
Farnell

Technical Specifications

Current Rating 1.1 A
Color Chrome
REACH SVHC Compliance No SVHC
Conductor Material Tinned Copper
Wire Gauge 24 AWG
Jacket Material PVC
Voltage Rating (DC) 300 V
Insulation Material PVC
RoHS Compliant

Documents

Belden
Datasheet 3 pages 4 years ago
Farnell
Datasheet 3 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago

Images

Alternate Names

BELDEN WIRE 9508
BELDEN WIRE & CABLE 9508
BELD 9508
BELDEN ELECTRONIC WIRE & CABLE 9508
BELDEN INC 9508
BELDEN WIRE AND CABLE 9508
BELDEN CABLE 9508
DELMAR 9508
BLD 9508
Belden / CDT 9508
BELDEN-E 9508
NORDX 9508
BELDEN CORPO 9508
BELDEN WIR 9508
Belden Wire and Cabl 9508
BELDEN ELECTRONIC WIRE & 9508
BELDEN CORPORATION 9508
BELDEN ELEC 9508
BELDEN ELECTRON 9508
BELDEN/CDT ELECTRONICS DIV 9508
BELDEN ELECTR 9508
BELDEN COR 9508
BELDEN CAB 9508
BEL 9508
Belden CDT Networking 9508

Search for other parts like 9508 »