Molex 95003-6661

Modular Jack, Vertical, Surface Mount, 6/6

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1512269 0 ··
SGD
1.77 1.57 1.42 1.12 1.01
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
95003-6661 26 Buy Now »
USD
1.98 1.58 0.990 0.990 0.990
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
95003-6661 Contact ··
North Star Micro
95003-6661 Contact ··
XS Micro
95003-6661 Contact ··
SemiconductorPLUS
95003-6661 Contact ··
TransparentC
95003-6661 Contact ··

Descriptions

JACK, SMT, 6/6WAY; Connector Type:RJ11; Gender:Receptacle; No. of Contacts:6; No. of Positions:6; No. of Ports:1; LAN Category:Cat3; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze
element14 APAC
Modular Jack, Vertical, Surface Mount, 6/6
Molex

Technical Specifications

Mounting Type Surface Mount Vertical
Current Rating 1.5 A
Voltage Rating (DC) 125 V
Lead-Free Status Lead Free
Housing Color Black
Contact Material Phosphor Bronze
RoHS Compliant
Number of Contacts 6
Halogen Free Status Not Low Halogen
Packaging Bulk
Color Gray
Size-Width 15.08 mm
Shielding No
Size-Length 13.21 mm
Lifecycle Status Obsolete
Housing Material Polyester
Contact Plating Gold
Orientation Vertical
Size-Height 15.7 mm
Gender Male
Number of Positions 6

Documents

Molex
Technical Drawing 1 page 12 years ago
Digi-Key
Datasheet 1 page 14 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Alternate Names

MOLEX INC 95003-6661
MOL 95003-6661
MLX 95003-6661
MOLE 95003-6661
MOLX 95003-6661
MOLEX INCORPORATED 95003-6661
MOLEX CONNECTOR CORPORATION 95003-6661
MOLEX CONNECTOR CORP 95003-6661
MOLEX HONG KONG CHINA LTD 95003-6661
MOLEX ELECTRONICS 95003-6661
MXA 95003-6661
MOLEX PREMISE NETWORK 95003-6661
MOLEX INTERCONNECT GMBH 95003-6661
MOLEX GMBH 95003-6661
Molex Taiwan Ltd 95003-6661
MOLEX INDUSTRIAL 95003-6661
MOELX 95003-6661
MOLEX INTERCONNECT 95003-6661
MOLEX ELEKTRONIK GMBH 95003-6661
MOLEX CONNECTOR 95003-6661
MOLEX-ETC 95003-6661
GWCONNECT BY MOLEX 95003-6661
MOLEX / Rohs 95003-6661
MOLEX JAPAN COMPANY LIMITED 95003-6661
MOLEX INDUSTRIAL HDC 95003-6661
Molex, LLC 95003-6661

Search for other parts like 95003- »