Try the Octopart BOM Tool! Ad
octopart.com

Molex 95003-2641

Modular Jack, Vertical, 6/4

Datasheet Manufacturer Page

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
95003-2641 309 ··
USD
0.510 0.510 0.510 0.510 0.510
Quest
950032641 458 Buy Now »
Accelarata
01C-95003-2641 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
95003-2641 Contact ··

Descriptions

Modular Jack, Vertical, 6/4
Molex

Technical Specifications

Shielding No
Flammability Rating UL 94 V-0
Gender Male
Voltage Rating (DC) 125 V
Packaging Bulk
Size-Length 13.21 mm
Contact Plating Gold
Contact Resistance 20 mΩ
Size-Width 15.08 mm
Insulation Resistance 500 MΩ
Orientation Vertical
Housing Color Gray
Mounting Type Through Hole
Number of Contacts 4
Contact Material Phosphor Bronze
Voltage Rating (AC) 125 V
RoHS Compliant
Housing Material Polyester
Color Gray
Number of Positions 6
Lifecycle Status Obsolete
Lead-Free Status Lead Free
Size-Height 15.7 mm
Halogen Free Status Not Low Halogen
Current Rating 1.5 A

Documents

Molex
Technical Drawing 3 pages 5 years ago
Digi-Key
Datasheet 3 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 95003-2641
MOL 95003-2641
MLX 95003-2641
MOLE 95003-2641
MOLX 95003-2641
MOLEX INCORPORATED 95003-2641
MOLEX CONNECTOR CORPORATION 95003-2641
MOLEX CONNECTOR CORP 95003-2641
MOLEX HONG KONG CHINA LTD 95003-2641
MOLEX ELECTRONICS 95003-2641
MXA 95003-2641
MOLEX PREMISE NETWORK 95003-2641
MOLEX INTERCONNECT GMBH 95003-2641
MOLEX GMBH 95003-2641
Molex Taiwan Ltd 95003-2641
MOLEX INDUSTRIAL 95003-2641
MOELX 95003-2641
MOLEX INTERCONNECT 95003-2641
MOLEX ELEKTRONIK GMBH 95003-2641
MOLEX CONNECTOR 95003-2641
MOLEX-ETC 95003-2641
GWCONNECT BY MOLEX 95003-2641
MOLEX / Rohs 95003-2641
MOLEX JAPAN COMPANY LIMITED 95003-2641
MOLEX INDUSTRIAL HDC 95003-2641
Molex, LLC 95003-2641

Search for other parts like 95003- »