Grayhill 94HFB16WT

Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingGold
Mechanical Life10 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions16
OrientationStraight
Schedule B8536509065
TerminationGull Wing
Throw ConfigurationSP16T
Voltage Rating (DC)50 V
Dimensions
Length9.906 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 94HFB16WT.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 94HFB16WT.

Related Parts

Descriptions

Descriptions of Grayhill 94HFB16WT provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
94H Series 16 Position Surface Mount Coded Rotary DIP Switch
Dip Switch: Rotary, Circuitry: Hexadecimal, 16 Positions, Surface Mount, Tape S | Grayhill 94HFB16WT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HFB16WT.

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingGold
Mechanical Life10 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions16
OrientationStraight
Schedule B8536509065
TerminationGull Wing
Throw ConfigurationSP16T
Voltage Rating (DC)50 V
Dimensions
Length9.906 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 94HFB16WT.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableYes