Grayhill 94HCC08WT

Switch DIP SP8T 8 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingGold
Mechanical Life10 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions8
OrientationStraight
TerminationGull Wing
Throw ConfigurationSP8T
Voltage Rating (DC)50 V
Dimensions
Length9.906 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 94HCC08WT.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 94HCC08WT.

Related Parts

Descriptions

Descriptions of Grayhill 94HCC08WT provided by its distributors.

Switch DIP SP8T 8 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
Dip Switch: Rotary, Circuitry: Octal, 8 Positions, Surface Mount, Tape Sealed | Grayhill 94HCC08WT
Rotary Switch,straight,sp8T,binary Coded,number Of Positions:8,surface Mount Terminal,rotary,pcb Hole Count:6 |Grayhill 94HCC08WT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingGold
Mechanical Life10 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions8
OrientationStraight
TerminationGull Wing
Throw ConfigurationSP8T
Voltage Rating (DC)50 V
Dimensions
Length9.906 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 94HCC08WT.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableYes