Grayhill 94HBB16T

Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Body MaterialPlastic
Contact PlatingGold
MaterialPlastic
Mechanical Life10 kcycles
MountPCB, Through Hole
Technical
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions16
OrientationStraight
Switching Current30 mA
Switching Voltage30 V
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (DC)50 V
Dimensions
Actuator Length6.86 mm
Depth9.65 mm
Height11.94 mm
Length9.906 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 94HBB16T.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet2 pages16 years ago
Future Electronics
Datasheet4 pages20 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet4 pages20 years ago
element14
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-8.34%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 94HBB16T.

Related Parts

Descriptions

Descriptions of Grayhill 94HBB16T provided by its distributors.

Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch, DIP, 0.390 in. L x 0.350 in. W x 0.225 in. H, 16, Rotary, Thru-Hole | Grayhill 94HBB16T
DIP Switch 16 Position 0.03 Amp @ 30 Volt Through Hole
SWITCH, ROTARY, HEXADECIMAL, 100mA; Product Range: 94H Series; Switch Mounting: Through Hole; No. of Switch Positions: 16 Position; Switching Voltage: 30VDC; Output Code: Hexadecimal; Switching Current: 30mA; Switch Construction: Sealed
Rotary DIP Switch .27inin Extended actuator standa
Coded Rotary Switches Rotary DIP Switch 16 Pos
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Through Hole-straight

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HBB16T.

Technical Specifications

Physical
Actuator MaterialPlastic
Body MaterialPlastic
Contact PlatingGold
MaterialPlastic
Mechanical Life10 kcycles
MountPCB, Through Hole
Technical
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life10 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions16
OrientationStraight
Switching Current30 mA
Switching Voltage30 V
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (DC)50 V
Dimensions
Actuator Length6.86 mm
Depth9.65 mm
Height11.94 mm
Length9.906 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 94HBB16T.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet4 pages10 years ago
Farnell
Datasheet2 pages16 years ago
Future Electronics
Datasheet4 pages20 years ago
Datasheet3 pages10 years ago
Master Electronics
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet4 pages20 years ago
element14
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
WashableYes