Cornell Dubilier 947C321K122CDMS

Cap Film 320uF 1200V PP 10% (90 X 170mm) Stud Mount Metal Can 0.0034 Ohm 85C
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountChassis, Stud
Number of Pins2
Technical
Capacitance320 µF
DielectricPP
ESR (Equivalent Series Resistance)3.4 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationStud
Tolerance10 %
Voltage1.2 kV
Voltage Rating1.2 kV
Voltage Rating (AC)230 V
Voltage Rating (DC)1.2 kV
Dimensions
Diameter92 mm
Height170 mm
Height - Seated (Max)172.0088 mm
Lead Pitch45 mm
Length170 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 947C321K122CDMS.

Sager Electronics
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages3 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet8 pages3 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-62.93%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 947C321K122CDMS.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 947C321K122CDMS provided by its distributors.

Cap Film 320uF 1200V PP 10% (90 X 170mm) Stud Mount Metal Can 0.0034 Ohm 85C
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 320uF, Stud Mount
Radial Can FILM CAPACITOR 947C 1.2kV 320muF ±10% 3.543Dia 90.00mm
Capacitor Polypropylene Pp Film 320Uf, 1.2Kv, 10%, Screw; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:320Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Stud Mount - M12 Rohs Compliant: Yes |Cornell Dubilier 947C321K122CDMS
CAPACITOR, 320UF, 1200V, DC LINK; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:320µF; Capacitance Tolerance:± 10%; Voltage Rating:1.2kV; ESR:0.0034ohm; Life Time @ Temperature:5000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:45mm; Operating Temperature Range:-40°C to +85°C; Body Diameter:93mm; External Length / Height:170mm; No. of Pins:2; Package / Case:Radial; Terminal Type:Screw; Termination Type:Screw; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:1200V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountChassis, Stud
Number of Pins2
Technical
Capacitance320 µF
DielectricPP
ESR (Equivalent Series Resistance)3.4 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationStud
Tolerance10 %
Voltage1.2 kV
Voltage Rating1.2 kV
Voltage Rating (AC)230 V
Voltage Rating (DC)1.2 kV
Dimensions
Diameter92 mm
Height170 mm
Height - Seated (Max)172.0088 mm
Lead Pitch45 mm
Length170 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 947C321K122CDMS.

Sager Electronics
Datasheet8 pages13 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages3 years ago
Datasheet8 pages4 years ago
Electro Sonic
Datasheet8 pages3 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements