Grayhill 947706-001

Knobs & Dials Rotary DIP Switch Actuator Knob Gray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Grayhill 947706-001.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages16 years ago
Master Electronics
Datasheet4 pages20 years ago
Newark
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-4.55%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 947706-001.

Descriptions

Descriptions of Grayhill 947706-001 provided by its distributors.

Knobs & Dials Rotary DIP Switch Actuator Knob Gray
Switch Knob; Knob Material:-; Knob/Dial Style:Round With Indicator Notch; Knob Diameter:9.4Mm; Product Range:94 Series; Shaft Size:0.140 (3.56) In. (Mm) Rohs Compliant: Yes |Grayhill 947706-001
ACTUATOR KNOB, GRY, SZ3181-1 | Grayhill 947706-001
KNOB FOR ROTRY DIP SW GRY 0.370"
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
ColorGrey
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Grayhill 947706-001.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages16 years ago
Master Electronics
Datasheet4 pages20 years ago
Newark
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant