Belden 9460 060U500

Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 18AWG 5.84mm 300VAC Chrome Polyvinyl Chloride 152.4m Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight8.391459 kg
Technical
Current Rating5.2 A
Number of Conductors2
Number of Pairs1
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeTwisted Pair
Dimensions
Length152.4 m
Outside Diameter5.842 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 9460 060U500.

Belden
Datasheet3 pages12 years ago
element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
Herman ProAV
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-20.00%

Engineering Resources

View Evaluation kits and Reference designs for Belden 9460 060U500.

Related Parts

Descriptions

Descriptions of Belden 9460 060U500 provided by its distributors.

Shielded Multi-Conductor Cable Tape Polyethylene 2Conductors 18AWG 5.84mm 300VAC Chrome Polyvinyl Chloride 152.4m Bulk
Shielded Multipair Cable 1Pr 500Ft 300V Chrome; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Chrome; Product Range:- Rohs Compliant: Yes |Belden 9460 060U500
CABLE, 18AWG 1 PAIR WHITE 152.5M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Current Rating:5.2A; No. of Pairs:1; Wire Size, AWG:18AWG; Outer Insulation Colour:Chrome; Outer Insulation Material:PVC; Conductor Make-up:16 / 30; Conductor Material:Tinned Copper; External Diameter:5.84mm; Primary Insulation Colour:Black, Clear; Primary Insulation Material:PE; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; Complex Cable Make-Up:2 x 16/30; Cores, No. of:2; Impedance:57ohm; Secondary Insulation Colour:Chrome; Secondary Insulation Material:PVC

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9460 060U500.

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight8.391459 kg
Technical
Current Rating5.2 A
Number of Conductors2
Number of Pairs1
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeTwisted Pair
Dimensions
Length152.4 m
Outside Diameter5.842 mm
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Belden 9460 060U500.

Belden
Datasheet3 pages12 years ago
element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet3 pages13 years ago
Datasheet3 pages10 years ago
Herman ProAV
Datasheet3 pages12 years ago
Farnell
Datasheet3 pages12 years ago
element14
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, UL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago