Honeywell 946-A4V-2D-2C0-85E

Proximity Sensor Ultrasonic PNP 400cm 10V to 30V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialStainless Steel
Technical
Bandwidth85 kHz
Max Frequency85 kHz
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Nominal Supply Current60 mA
Operating Supply Voltage30 V
Sensing Distance4 m
Sensing MethodUltrasonic
Voltage Rating30 V

Documents

Download datasheets and manufacturer documentation for Honeywell 946-A4V-2D-2C0-85E.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet7 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 946-A4V-2D-2C0-85E.

Descriptions

Descriptions of Honeywell 946-A4V-2D-2C0-85E provided by its distributors.

Proximity Sensor Ultrasonic PNP 400cm 10V to 30V
Sensors, Proximity Sensors, Ultrasonic Sensors
Connector/Honeywell |Honeywell 946-A4V-2D-2C0-85E
SENSOR PROX ULTRASN 5-4000MM CYL
Honeywell Position Transducers
The 946 series are industrial controls performing distance measurement by using an ultrasonic beam. They provide the best compromise between easy usage and advanced features. The 946 feature two switching outputs (Open collector PNP). Their adjustment is very easily done by the mean of AUTO-TUNING. By inserting a plug with four positions, one can program the sensor in a matter of seconds; the parameters are stored in a non-volatile memory (EEPROM.)

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialStainless Steel
Technical
Bandwidth85 kHz
Max Frequency85 kHz
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Nominal Supply Current60 mA
Operating Supply Voltage30 V
Sensing Distance4 m
Sensing MethodUltrasonic
Voltage Rating30 V

Documents

Download datasheets and manufacturer documentation for Honeywell 946-A4V-2D-2C0-85E.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet7 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago