Cornell Dubilier 944U470K122AAM

Capacitor; Polypropylene Film; Cap 47uF; Vol-Rtg 1200V | Cornell-Dubilier 944U470K122AAM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount, Stud
Technical
Capacitance47 µF
DielectricPP
ESR (Equivalent Series Resistance)700 µΩ
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage1.2 kV
Voltage Rating1.2 kV
Voltage Rating (AC)1.2 kV
Voltage Rating (DC)1.2 kV
Dimensions
Height40 mm
Height - Seated (Max)40.9956 mm
Lead Pitch45 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 944U470K122AAM.

Farnell
Datasheet3 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages10 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet4 pages3 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages9 years ago
Sager Electronics
Datasheet4 pages4 years ago
X-ON
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-43.13%

Alternate Parts

Price @ 1000
$ 35.18
$ 38.5
$ 38.5
Stock
2,394
322
322
Authorized Distributors
11
7
7
Capacitance
47 µF
47 µF
47 µF
Dielectric
PP
PP
PP
Mount
Chassis Mount, Stud
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.2 kV
1.2 kV
1.2 kV
Tolerance
10 %
10 %
10 %
Termination
Screw
Screw
Screw
Height - Seated (Max)
40.9956 mm
40.9956 mm
40.9956 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 944U470K122AAM.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 944U470K122AAM provided by its distributors.

Capacitor;Polypropylene Film;Cap 47uF;Vol-Rtg 1200V | Cornell-Dubilier 944U470K122AAM
Cap Film 47uF 1200V PP 10% (84.5 X 40mm) Screw Mount Plastic Can 85C
Radial Can FILM CAPACITOR 944U 1.2kV 47muF ±10% 3.327Dia 84.50mm
CAPACITOR PP FILM, 47UF, 1.2kV 10%
CAP, 47µF, 1.2 KV, 10%, PP, CAN; Capacitance: 47µF; Voltage Rating: 1.2kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: 944U Series; Capacitor Case Style: Can; Capacitor Terminals
Capacitor Polypropylene Pp Film, 47Uf, 1.2Kv 10%; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:47Μf; Capacitance Tolerance:± 10%; Typical Applications:Dc Link; Capacitor Mounting:Panel Mount; Voltage(Ac):-Rohs Compliant: Yes |Cornell Dubilier 944U470K122AAM

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 944U470K122AAM.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountChassis Mount, Stud
Technical
Capacitance47 µF
DielectricPP
ESR (Equivalent Series Resistance)700 µΩ
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationScrew
Tolerance10 %
Voltage1.2 kV
Voltage Rating1.2 kV
Voltage Rating (AC)1.2 kV
Voltage Rating (DC)1.2 kV
Dimensions
Height40 mm
Height - Seated (Max)40.9956 mm
Lead Pitch45 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 944U470K122AAM.

Farnell
Datasheet3 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages10 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet4 pages3 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages9 years ago
Sager Electronics
Datasheet4 pages4 years ago
X-ON
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements