EBM-Papst 9418-2-4039

Fan; Accessory; Tubeaxial Finger Guard; Metal; Use with W1G250 & W2E250 Fans | ebm-papst 9418-2-4039
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
MaterialSteel
Technical
PackagingBulk
Dimensions
Diameter270 mm
Length276 mm
Thickness6.4 mm
Width276 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 9418-2-4039.

Sager Electronics
Datasheet13 pages15 years ago
Master Electronics
Datasheet12 pages16 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet13 pages22 years ago

Inventory History

3 month trend:
+202%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 9418-2-4039.

Descriptions

Descriptions of EBM-Papst 9418-2-4039 provided by its distributors.

Fan;Accessory;Tubeaxial Finger Guard;Metal;Use with W1G250 & W2E250 Fans | ebm-papst 9418-2-4039
Fan Accessories Metal Finger Guard f or Axial Fans, 250m
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Metal Finger Guard for Axial Fans 250mm
Finger Gaurd For W1G250 & W2E250 Fans
Thrml Mgmt Access Finger Guard Metal
FINGER GUARD F/W1G & W2E250 SER
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:250Mm Axial Fans; Fixing Centers:295Mm; Color/Finish:Silver; Product Range:-; Accessory Type:Finger Guard; External Depth:6.4Mm; External Height:280Mm; Fan Size:250Mm Rohs Compliant: Yes |Ebm-Papst 9418-2-4039

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9418-2-4039.

Technical Specifications

Physical
Case/PackageAxial
MaterialSteel
Technical
PackagingBulk
Dimensions
Diameter270 mm
Length276 mm
Thickness6.4 mm
Width276 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 9418-2-4039.

Sager Electronics
Datasheet13 pages15 years ago
Master Electronics
Datasheet12 pages16 years ago
Newark
Datasheet2 pages9 years ago
DigiKey
Datasheet13 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant