Cornell Dubilier 940C8W2K-F

Capacitor Polypropylene Pp Film 2UF, 850V, 10%, Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance2 µF
DielectricPP
ESR (Equivalent Series Resistance)3 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250020
TerminationWire Leads
Tolerance10 %
Voltage Rating850 V
Voltage Rating (AC)450 V
Voltage Rating (DC)850 V
Dimensions
Diameter30.5 mm
Lead Diameter1.2 mm
Lead Length41 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C8W2K-F.

Farnell
Datasheet3 pages18 years ago
Datasheet4 pages11 years ago
Datasheet3 pages13 years ago
Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Arrow Electronics
Datasheet4 pages13 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-17.45%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 940C8W2K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 940C8W2K-F provided by its distributors.

CAPACITOR POLYPROPYLENE PP FILM 2UF, 850V, 10%, AXIAL
Axial FILM CAPACITOR 940C 450V 2muF ±10% 1.201Diax1.811L 30.50mmx46.00mm
HV Metallized Polypropylene Film Capacitors 2uF 850V 10%
Cap Film 2uF 850V PP 10% (30.5 X 46mm) Axial 105 C
Capacitor Polypropylene Pp Film 2Uf, 850V, 10%, Axial; Dielectric Type:Double Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:2Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Voltage(Ac):450V Rohs Compliant: Yes |Cornell Dubilier 940C8W2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C8W2KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance2 µF
DielectricPP
ESR (Equivalent Series Resistance)3 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250020
TerminationWire Leads
Tolerance10 %
Voltage Rating850 V
Voltage Rating (AC)450 V
Voltage Rating (DC)850 V
Dimensions
Diameter30.5 mm
Lead Diameter1.2 mm
Lead Length41 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C8W2K-F.

Farnell
Datasheet3 pages18 years ago
Datasheet4 pages11 years ago
Datasheet3 pages13 years ago
Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Arrow Electronics
Datasheet4 pages13 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements