Cornell Dubilier 940C6W1K-F

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
ESR (Equivalent Series Resistance)6 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationAxial
Tolerance10 %
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)275 V
Voltage Rating (DC)600 V
Dimensions
Diameter21 mm
Lead Diameter1 mm
Lead Length41 mm
Length34 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C6W1K-F.

Farnell
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages2 years ago
Electro Sonic
Datasheet5 pages1 year ago
Master Electronics
Datasheet5 pages4 years ago
Arrow Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-63.94%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 940C6W1K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 940C6W1K-F provided by its distributors.

Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
940C Series 600 V 1 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Axial FILM CAPACITOR 940C 600V 1muF ±10% 0.827Diax1.339L 21.00mmx34.00mm
HV Metallized Polypropylene Film Capacitors 1uF 600V 10%
Capacitor, Film Polypropylene, Cap 1.00uF, Axial, 600VDC, High Dv/Dt, Low ESR | Cornell-Dubilier 940C6W1K-F
Cap Film 1uF 600V PP 10% (21 X 34mm) Axial 105 C
CAP FILM, 1UF, 600V, 10%, AXIAL; Product Range:CORNELL DUBILIER - 940C Series; Capacitance:1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:600V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not Available); Capacitor Terminals:Axial Leaded; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Packaging:Each; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C6W1K-F.
  • 940C6W1KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
ESR (Equivalent Series Resistance)6 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationAxial
Tolerance10 %
Voltage600 V
Voltage Rating600 V
Voltage Rating (AC)275 V
Voltage Rating (DC)600 V
Dimensions
Diameter21 mm
Lead Diameter1 mm
Lead Length41 mm
Length34 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C6W1K-F.

Farnell
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages2 years ago
Electro Sonic
Datasheet5 pages1 year ago
Master Electronics
Datasheet5 pages4 years ago
Arrow Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements