Cornell Dubilier 940C16W1K-F

Capacitor Polypropylene Pp Film 1UF, 1.6KV, 10%, Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance1 µF
DielectricPP
ESR (Equivalent Series Resistance)5 mΩ
Insulation Resistance100 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage1.6 kV
Voltage Rating1.6 kV
Voltage Rating (AC)630 V
Voltage Rating (DC)1.6 kV
Dimensions
Diameter39 mm
Lead Diameter1.2 mm
Lead Length41 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C16W1K-F.

Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet5 pages1 year ago
Master Electronics
Datasheet5 pages4 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Newark
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-48.59%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 940C16W1K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 940C16W1K-F provided by its distributors.

CAPACITOR POLYPROPYLENE PP FILM 1UF, 1.6KV, 10%, AXIAL
940C 1uF Polypropylene Film Capacitor 500 V ac, 1600 V dc +/-10% 39mm | Cornell-Dubilier 940C16W1K-F
Axial FILM CAPACITOR 940C 1.6kV 1muF ±10% 1.535Diax1.811L 39.00mmx46.00mm
HV Metallized Polypropylene Film Capacitors 1600V 1.0uF
Cap Film 1uF 1600V PP 10% (39 X 46mm) Axial 105 C
Capacitor Polypropylene Pp Film 1Uf, 1.6Kv, 10%, Axial; Dielectric Type:Double Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:1Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Voltage(Ac):630V Rohs Compliant: Yes |Cornell Dubilier 940C16W1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C16W1KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance1 µF
DielectricPP
ESR (Equivalent Series Resistance)5 mΩ
Insulation Resistance100 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage1.6 kV
Voltage Rating1.6 kV
Voltage Rating (AC)630 V
Voltage Rating (DC)1.6 kV
Dimensions
Diameter39 mm
Lead Diameter1.2 mm
Lead Length41 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C16W1K-F.

Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet5 pages1 year ago
Master Electronics
Datasheet5 pages4 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Newark
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements