Cornell Dubilier 940C12P22K-F

Axial FILM CAPACITOR 940C 1.2kV 0.22muF ±10% 0.846Diax1.339L 21.50mmx34.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance220 nF
DielectricPP
ESR (Equivalent Series Resistance)7 mΩ
Insulation Resistance22 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250020
TerminationAxial
Tolerance10 %
Voltage1.2 kV
Voltage Rating1.2 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1.2 kV
Dimensions
Diameter21.5 mm
Lead Diameter1 mm
Lead Length41 mm
Length34 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C12P22K-F.

Farnell
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
Newark
Datasheet5 pages2 years ago
X-ON
Datasheet5 pages6 years ago
Arrow Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-32.34%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 940C12P22K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 940C12P22K-F provided by its distributors.

Axial FILM CAPACITOR 940C 1.2kV 0.22muF ±10% 0.846Diax1.339L 21.50mmx34.00mm
Capacitor, Polypropylene Film, High Dv/Dt, 1200VDC, 0.22uF, Lead Free | Cornell-Dubilier 940C12P22K-F
HV Metallized Polypropylene Film Capacitors 1200V .22uF
Cap Film 0.22uF 1200V PP 10% (21.5 X 34mm) Axial 105°C
Capacitor Polypropylene Pp Film 0.22Uf, 1.2Kv, 10%, Axial; Dielectric Type:Double Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:0.22Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Voltage(Ac):500V Rohs Compliant: Yes |Cornell Dubilier 940C12P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C12P22KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountPCB, Through Hole
Technical
Capacitance220 nF
DielectricPP
ESR (Equivalent Series Resistance)7 mΩ
Insulation Resistance22 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250020
TerminationAxial
Tolerance10 %
Voltage1.2 kV
Voltage Rating1.2 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1.2 kV
Dimensions
Diameter21.5 mm
Lead Diameter1 mm
Lead Length41 mm
Length34 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C12P22K-F.

Farnell
Datasheet4 pages11 years ago
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Datasheet5 pages4 years ago
Electro Sonic
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
Newark
Datasheet5 pages2 years ago
X-ON
Datasheet5 pages6 years ago
Arrow Electronics
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements