Keystone 940

USB Socket Micro 2.0 Type B Horizontal Surface Mount | Keystone Electronics 940

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingNickel
MountHorizontal, Surface Mount
Number of Pins5
PlatingNickel
Technical
Connector TypeStandard, USB
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
TerminationSMD/SMT
Voltage Rating30 V

Documents

Download datasheets and manufacturer documentation for Keystone 940.

Keystone
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet16 pages14 years ago
Sager Electronics
Datasheet1 page7 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
+33.63%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 940.

Related Parts

Descriptions

Descriptions of Keystone 940 provided by its distributors.

USB Socket Micro 2.0 Type B Horizontal Surface Mount | Keystone Electronics 940
Socket; USB B micro; on PCBs; SMT; PIN: 5; horizontal; V: USB 2.0
Micro Usb Smt Jack/Bulk |Keystone 940
CONN RCPT USB2.0 MICRO B SMD R/A
Micro-USB2.0 Type B Receptacle

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingNickel
MountHorizontal, Surface Mount
Number of Pins5
PlatingNickel
Technical
Connector TypeStandard, USB
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Number of Contacts5
Number of Positions5
OrientationRight Angle
TerminationSMD/SMT
Voltage Rating30 V

Documents

Download datasheets and manufacturer documentation for Keystone 940.

Keystone
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet16 pages14 years ago
Sager Electronics
Datasheet1 page7 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant