Mill-Max 940-99-044-24-000000

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
MMX940-99-044-24-000000 338 Buy Now »
USD
0.559 0.464 0.420
Interstate Connecting Components
940-99-044-24-000000 338 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
940-99-044-24-000000 10 ··
Direct Components
940-99-044-24-000000 14 Send RFQ »
Quest
940-99-044-24-000000 21 Buy Now »
USD
2.10 1.68 1.05 1.05 1.05
Abacus Technologies
940-99-044-24-000000 13,333 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
940-99-044-24-000000 Contact ··
Bristol Electronics
940-99-044-24-000000 Contact Buy Now »
XS Micro
940-99-044-24-000000 Contact ··

Technical Specifications

Number of Positions 44
Mounting Type Through Hole
Mounting Angle 180 °
RoHS Compliant
Contact Plating Tin Lead Tin
Pin Pitch 2.54 mm
Lead-Free Status Contains Lead
Number of Pins 44
Size-Width 23.37 mm
Contact Material Beryllium Copper
Size-Length 23.37 mm
Number of Contacts 44
Size-Height 4.45 mm

Documents

Digi-Key
Datasheet 1 page 14 years ago
Mouser
Datasheet 1 page 10 years ago

Alternate Names

MILMAX 940-99-044-24-000000
MILL-MAX MFG CORP 940-99-044-24-000000
MILL 940-99-044-24-000000
MILL-MAX MFG 940-99-044-24-000000
Mill-Max Manufacturing Corp 940-99-044-24-000000
MILL-M 940-99-044-24-000000
PRD 940-99-044-24-000000
MILL-MAX MANUFACTURING 940-99-044-24-000000
MILL-MAX MANUFACTURI 940-99-044-24-000000
MILL-MAX MANUFACTURING CORP (VA) 940-99-044-24-000000
MILL-MAX (PINS) 940-99-044-24-000000
MILL-MAX (SOCKETS) 940-99-044-24-000000
MILL-MAX CORP 940-99-044-24-000000
Mill-Max Manufa 940-99-044-24-000000
MILL-MAXPC 940-99-044-24-000000
MILL-MAX MFG Corporation 940-99-044-24-000000
MILL-MAX MGF CORP 940-99-044-24-000000
MIL 940-99-044-24-000000
MILL-MAX TX14p 940-99-044-24-000000
MILL-MAX:OBSOLETE NO 940-99-044-24-000000
MILL-MAX MANUF CORP 940-99-044-24-000000
*MILL-MAX (48 PINS) 940-99-044-24-000000
Mill-Max Manufacturing Corpora 940-99-044-24-000000

Search for other parts like 940- »