Microchip 93LC76BT-I/OT

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Access Time100 ns
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingCut Tape
Dimensions
Height1.1 mm
Length2.95 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC76BT-I/OT.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Electro Sonic
Datasheet40 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
TME
Datasheet28 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Farnell
Datasheet28 pages16 years ago
DigiKey
Datasheet28 pages18 years ago
Mouser
Datasheet22 pages19 years ago

Inventory History

3 month trend:
-4.55%

Alternate Parts

Price @ 1000
$ 0.397
$ 0.961
$ 0.961
Stock
261,837
142,661
142,661
Authorized Distributors
10
6
6
Case/Package
SOT-23
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Density
8 kb
8 kb
8 kb
Access Time
100 ns
100 ns
100 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC76BT-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 93LC76BT-I/OT provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip SCT
EEPROM Serial-Microwire 8K-Bit 512 x 16 3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel
93LC76 Series 8 Kbit (512 x 16) 5.5V Microwire Compatible Serial EEPROM-SOT-23-6
IC EEPROM 8KBIT 3MHZ SOT23-6 | Microchip Technology Inc. 93LC76BT-I/OT
SERIAL EEPROM, 8KBIT, 3MHZ, SOT-23-6; Memory Size: 8Kbit; EEPROM Memory Configuration: 512K x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 3MHz; Memory Case Style: SOT-23; No. of Pins: 6Pins; Supply Voltage

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC76BT-I/OT.
  • 93LC76BT-IOT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Access Time100 ns
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingCut Tape
Dimensions
Height1.1 mm
Length2.95 mm
Width1.63 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC76BT-I/OT.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Electro Sonic
Datasheet40 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
TME
Datasheet28 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Farnell
Datasheet28 pages16 years ago
DigiKey
Datasheet28 pages18 years ago
Mouser
Datasheet22 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements