Microchip 93LC76B-I/SN

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 93LC76B-I/SN.

Augswan
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet40 pages1 year ago
TME
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.431
$ 0.497
$ 0.497
Stock
289,763
90,864
90,864
Authorized Distributors
8
7
7
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
100 ns
100 ns
100 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC76B-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 93LC76B-I/SN provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 8K-bit 512 x 16 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
8k, 512 X 16 SERIAL EE, IND8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 93LC76B-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC76B-ISN

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 93LC76B-I/SN.

Augswan
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet40 pages1 year ago
TME
Datasheet28 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements