Microchip 93LC76A-E/SN

EEPROM Serial-Microwire 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOIC N Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 93LC76A-E/SN.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Electro Sonic
Datasheet40 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.497
$ 0.445
$ 0.445
Stock
92,333
68,091
68,091
Authorized Distributors
7
9
9
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
100 ns
100 ns
100 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC76A-E/SN.

Related Parts

Descriptions

Descriptions of Microchip 93LC76A-E/SN provided by its distributors.

EEPROM Serial-Microwire 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOIC N Tube
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
IC EEPROM 8KBIT 3MHZ 8SOIC | Microchip Technology Inc. 93LC76A-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC76A-ESN

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency3 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 93LC76A-E/SN.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Electro Sonic
Datasheet40 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements