Microchip 93LC66BT-I/MC

EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin DFN EP T/R - Tape and Reel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Density4 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Microchip 93LC66BT-I/MC.

SHENGYU ELECTRONICS
Datasheet38 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
TME
Datasheet30 pages15 years ago
Microchip
Datasheet43 pages1 year ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+230%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC66BT-I/MC.

Related Parts

Descriptions

Descriptions of Microchip 93LC66BT-I/MC provided by its distributors.

EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin DFN EP T/R - Tape and Reel
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, DFN-8, RoHS
Microchip SCT
93LC66B Series 4 Kb (256 X 16) 3V 2 MHz Serial EEPROM - DFN-8
Eeprom, 4Kbit, -40 To 85Deg C; Memory Configuration:256 X 16Bit; Interfaces:Serial Microwire; Clock Frequency Max:2Mhz; Ic Case/Package:Dfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC66BT-I/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC66BT-IMC

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Density4 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Microchip 93LC66BT-I/MC.

SHENGYU ELECTRONICS
Datasheet38 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
TME
Datasheet30 pages15 years ago
Microchip
Datasheet43 pages1 year ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements