Microchip 93LC66BT/SN

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time6 ms
Density4 kb
Frequency2 MHz
Interface2-Wire, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage6 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.5 mA
Operating Supply Voltage5.5 V
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 93LC66BT/SN.

Future Electronics
Datasheet38 pages12 years ago
Electro Sonic
Datasheet43 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-27.53%

Alternate Parts

Price @ 1000
$ 0.33
$ 0.33
$ 0.33
Stock
249,150
1,005,032
1,005,032
Authorized Distributors
9
12
12
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
6 ms
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
2-Wire, Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC66BT/SN.

Related Parts

Descriptions

Descriptions of Microchip 93LC66BT/SN provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V Automotive 8-Pin SOIC N T/R
93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC66BT-/SN
  • 93LC66BTSN

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time6 ms
Density4 kb
Frequency2 MHz
Interface2-Wire, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage6 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.5 mA
Operating Supply Voltage5.5 V
PackagingTape and Reel
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 93LC66BT/SN.

Future Electronics
Datasheet38 pages12 years ago
Electro Sonic
Datasheet43 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements