Technical Specifications

Number of Pins 8
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Frequency 2 MHz
RoHS Compliant
Access Time 1 µs 2 µs
Supply Voltage (DC) 5 V 6 V (max)
Memory Size 500 B
Clock Speed 2 MHz
Mounting Type Surface Mount
Operating Voltage 2.5 V

Documents

Digi-Key
Datasheet 20 pages 12 years ago
Newark
Datasheet 24 pages 13 years ago
Future Electronics
Datasheet 20 pages 3 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
iiiC
Datasheet 20 pages

Images

Alternate Names

MICRON TECHNOLOGY 93LC66/SN
Micron Technology Inc 93LC66/SN
MICRON TECH 93LC66/SN
MICR 93LC66/SN
MICON 93LC66/SN
MICRON SEMICONDUCTOR 93LC66/SN
Micron Tec 93LC66/SN
MCN 93LC66/SN
Micron Consumer Products Group 93LC66/SN
MT MICRON 93LC66/SN
MICRON INDUSTRIES 93LC66/SN
MICRON INDUSTRIES CORP 93LC66/SN
MICRON/NE 93LC66/SN
MICRON SEMICOND 93LC66/SN
MicronSem 93LC66/SN
MICRON TECHNOLOGY INC (VA) 93LC66/SN
MICRON TECHNOLOGY IDAHO 93LC66/SN
MICRN 93LC66/SN
Micron Industries Corporation 93LC66/SN
Micron Technology Incorporated 93LC66/SN
Rochester(Micron) 93LC66/SN
MICRON(RoHS) 93LC66/SN
MICRON ELECTRONIC 93LC66/SN
3249 MICRON 93LC66/SN
SPECTEK/MICRON 93LC66/SN

Search for other parts like 93LC »