Microchip 93LC56B-I/SN

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Ambient Temperature Range High125 °C
Density2 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56B-I/SN.

Augswan
Datasheet36 pages12 years ago
TME
Datasheet24 pages20 years ago
Microchip SCT
Datasheet38 pages18 years ago
X-ON
Datasheet24 pages6 years ago
Upverter
Technical Drawing3 pages21 years ago
Datasheet30 pages15 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet12 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
element14
Datasheet28 pages17 years ago
iiiC
Datasheet36 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.99%

Alternate Parts

Price @ 1000
$ 0.289
$ 0.282
$ 0.282
Stock
734,713
915,523
915,523
Authorized Distributors
14
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
250 ns
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC56B-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 93LC56B-I/SN provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin SOIC N Tube
93LC56 Series 2 Kbit (128 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8
Microchip 93LC56B-I/SN Serial EEPROM Memory, 2kbit, 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 93LC56B-I/SN
IC EEPROM SERIAL-MICROWIRE 2KB 8-PIN SOIC N
SERIAL EEPROM, 2KBIT, 2MHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 128 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 3MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC56B-I/SN.
  • 93LC56B-ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Ambient Temperature Range High125 °C
Density2 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
Operating Supply Voltage2.5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56B-I/SN.

Augswan
Datasheet36 pages12 years ago
TME
Datasheet24 pages20 years ago
Microchip SCT
Datasheet38 pages18 years ago
X-ON
Datasheet24 pages6 years ago
Upverter
Technical Drawing3 pages21 years ago
Datasheet30 pages15 years ago
Farnell
Datasheet8 pages12 years ago
Datasheet12 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
element14
Datasheet28 pages17 years ago
iiiC
Datasheet36 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements