Microchip 93LC56B/SN

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time450 ns
Density2 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current500 µA
Number of Words128
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56B/SN.

Newark
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-16.05%

Alternate Parts

Price @ 1000
$ 0.3
$ 0.289
$ 0.289
Stock
146,506
686,200
686,200
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
450 ns
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC56B/SN.

Related Parts

Descriptions

Descriptions of Microchip 93LC56B/SN provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 2K-bit 128 x 16 3.3V/5V 8-Pin SOIC N Tube
93LC56 Series 2 Kbit (128 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8
MICROCHIP - 93LC56B/SN - SERIAL EEPROM, 2KBIT, 2MHZ, SOIC-8
Microchip 93LC56B/SN Serial EEPROM Memory, 2kb, 450ns, 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 93LC56B/SN
SERIAL EEPROM, 2KBIT, 2MHZ, SOIC-8; Memory Size: 2Kbit; EEPROM Memory Configuration: 128 x 16bit; Memory Interface Type: Serial Microwire; Clock Frequency: 3MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min:
EEPROM Operating temperature: 0...70 °C Power supply: 2.5...5.5 V Bus type: Microwire Organisation: 128 x 16 Bit Package: SO-8 Packaging: Tube Memory size: 2 kbit Standby current: 1 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC56B/SN.
  • 93LC56BSN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time450 ns
Density2 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current500 µA
Number of Words128
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56B/SN.

Newark
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet30 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements