Microchip 93LC56AT/ST

EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time6 ms
Density2 kb
Frequency2 MHz
Interface2-Wire, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current500 µA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56AT/ST.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Mouser
Datasheet24 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.352
$ 0.345
$ 0.426
$ 0.355
$ 0.41
Stock
27,583
289,555
806,867
119,228
33,777
57,911
Authorized Distributors
0
8
7
7
6
6
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
8
8
8
Memory Type
EEPROM
EEPROM
EEPROM
EEPROM
EEPROM
EEPROM
Density
2 kb
2 kb
2 kb
2 kb
2 kb
2 kb
Address Bus Width
-
-
-
-
-
-
Access Time
6 ms
250 ns
250 ns
250 ns
6 ms
250 ns
Frequency
2 MHz
2 MHz
2 MHz
2 MHz
2 MHz
2 MHz
Interface
2-Wire, Serial
Serial
Serial
Serial
2-Wire, Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC56AT/ST.

Descriptions

Descriptions of Microchip 93LC56AT/ST provided by its distributors.

EEPROM Serial-Microwire 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP T/R
IC EEPROM 2KBIT MICROWIRE 8TSSOP
2K, 256 X 8 SERIAL EE

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC56AT-/ST
  • 93LC56ATST

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Access Time6 ms
Density2 kb
Frequency2 MHz
Interface2-Wire, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Nominal Supply Current500 µA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip 93LC56AT/ST.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Mouser
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements