Microchip 93LC46C-I/SN

93LC46 Series 1 Kbit (128 x 8 / 64 x 16) 5.5 V Microwire Serial EEPROM - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
93LC46C-I/SN-ND 1,794 Buy Now »
USD
0.240 0.240 0.220 0.220 0.220
Avnet
93LC46C-I/SN 1,500 Buy Now »
USD
0.233 0.230 0.221 0.221 0.221
Arrow
93LC46C-I/SN 580 Buy Now »
USD
0.283 0.283 0.212 0.212 0.207
Newark
80K8214 1,951 Buy Now »
USD
0.438 0.282 0.260 0.260 0.260
Verical 2
93LC46C-I/SN 580 Buy Now »
USD
0.212 0.212
93LC46C-I/SN 200 Buy Now »
USD
0.267 0.267
Chip One Stop Japan
C1S505200381459 1,333 Buy Now »
USD
0.379 0.250 0.225 0.225
Mouser
579-93LC46C-I/SN 1,082 Buy Now »
USD
0.290 0.240 0.220 0.220 0.220
microchipDIRECT
93LC46C-I/SN 1,000 Buy Now »
USD
0.240 0.240 0.220 0.210 0.210
Chip One Stop Global
C1S505200381459 580 Buy Now »
USD
0.263 0.223 0.218 0.218
Future Electronics
93LC46C-I/SN 0 ··
USD
0.176 0.176 0.154
Allied Electronics
70045302 0 ··
USD
0.200
Farnell
1084341 2,320 Buy Now »
GBP
0.295 0.190 0.175 0.175 0.175
element14 APAC
1084341 2,151 Buy Now »
SGD
0.454 0.376 0.346 0.346 0.346
Avnet Europe
93LC46C-I/SN 1,800 Buy Now »
USD
0.224 0.163 0.138
Avnet Asia
93LC46C-I/SN Buy Now »
USD
0.218
RS Components
454220 380 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
93LC46C-ISN 1,677 ··
GreenTree Electronics
93LC46C-I/SN 2,520 Send RFQ »
TME
93LC46C-I/SN 25 Buy Now »
USD
0.339 0.283 0.283 0.283
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
93LC46C-I/SN Contact ··

Descriptions

EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin SOIC N Tube
Chip One Stop Global
1K 128 X 8 OR 64 X 16 SERIAL EE
microchipDIRECT
1K 128 X 8 OR 64 X 16 SERIAL EE
Microchip
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 3.3V/5V 8-Pin SOIC N Tube
Avnet
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin SOIC N Tube
Chip One Stop Japan
Memory; EEPROM; Microwire; 128x8/64x16bit; 2.5÷5.5V; 3MHz; SO8
TME
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 3.3V/5V 8-Pin SOIC N Tube
Avnet Asia
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin SOIC N Tube
Verical
1K 128 X 8 OR 64 X 16 Serial EE SOIC-8
RS Components
Microchip 93LC46C-I/SN Serial EEPROM Memory, 1kbit, 2.5 to 5.5 V 8-Pin SOIC
Allied Electronics
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Microwire; Memory Size:1Kbit; Memory Organization:64 x 16 / 128 x 8; Frequency:3MHz; Memory Voltage, Vcc:2.5 - 5.5V; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
93LC46 Series 1 Kbit (128 x 8 / 64 x 16) 5.5 V Microwire Serial EEPROM - SOIC-8
Future Electronics
IC EEPROM 1KBIT 3MHZ 8SOIC
Digi-Key
EEPROM Serial-Microwire 1K-Bit 128 x 8/64 x 16 3.3V/5V 8-Pin SOIC N Tube
Avnet Europe
IC, EEPROM SERIAL 1K, 93LC46, SOIC8; Memory Size:1Kbit; Memory Configuration:128 x 8, 64 x 16; Interface Type:Serial, 3-Wire, Microwire; Clock Frequency:3MHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:93; Frequency:3MHz; IC Generic Number:93LC46; Interface:Microwire; Interface Type:Serial, Microwire; Logic Function Number:93LC46; Memory Configuration:128 x 8 / 64 x 16; Memory Size:1Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD; Voltage Vcc:5.5V
element14 APAC
EEPROM SERIAL 1K, SMD, 93LC46; Memory Type:EEPROM; Interface Type:Serial, Microwire; Memory Size:1Kbit; Memory Configuration:128 x 8bit, 64 x 16bit; Termination Type:SMD; Case Style:SOIC; IC Generic Number:93LC46; Memory IC Case Style:SOIC
Farnell

Technical Specifications

Supply Voltage (DC) 5 V 5.5 V (max)
Case / Package / Footprint SOIC
Memory Size 125 B
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 8
Access Time 3 µs
Lead-Free Status Lead Free
Packaging Tube
Frequency 3 MHz
Mounting Type Surface Mount
Clock Speed 3 MHz 3 MHz (max)

Documents

microchipDIRECT
Datasheet 30 pages 8 years ago
Mouser
Datasheet 24 pages 13 years ago
Future Electronics
Datasheet 38 pages 3 years ago
Digi-Key
Datasheet 28 pages 11 years ago
Allied Electronics
Datasheet 6 pages 7 years ago
Datasheet 38 pages 11 years ago
element14
Datasheet 28 pages 11 years ago
iiiC
Datasheet 36 pages
Compliance Statements
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Rohs Statement 3 pages

Images

Alternate Names

Microchip Technology 93LC46C-I/SN
MICROCHIP TECHNOLOGY INC 93LC46C-I/SN
MICROCHIP TECH 93LC46C-I/SN
MICROCHI 93LC46C-I/SN
MICROC 93LC46C-I/SN
MCHP 93LC46C-I/SN
MICROCH 93LC46C-I/SN
MCP 93LC46C-I/SN
MCRCH 93LC46C-I/SN
MICROHIP 93LC46C-I/SN
MICROSHIP 93LC46C-I/SN
MICCHP 93LC46C-I/SN
MTech 93LC46C-I/SN
MICROCHP 93LC46C-I/SN
MICRIOCHIP 93LC46C-I/SN
MICROCHIP TECHNOLOGY (VA) 93LC46C-I/SN
MICROCHIP TECHNOLOGIES 93LC46C-I/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED 93LC46C-I/SN
MICROCHIP TECHNOLOGY IRELAND 93LC46C-I/SN
MICROCHIP TECHNOLO 93LC46C-I/SN
MICROCHIPTECHNOLOGYINCORPORATED 93LC46C-I/SN
MICROCHIP-PBFREE 93LC46C-I/SN
MICROCHIP CORPORATION 93LC46C-I/SN
MICHROCHIP 93LC46C-I/SN
Microcchip 93LC46C-I/SN

Search for other parts like 93LC »