Microchip 93LC46C-I/MS

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, MSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time200 ns
Density1 kb
Frequency3 MHz
InterfaceSerial
Max Frequency3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC46C-I/MS.

Newark
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet38 pages10 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
element14
Datasheet28 pages19 years ago
Future Electronics
Datasheet24 pages20 years ago
TME
Datasheet34 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet28 pages19 years ago

Inventory History

3 month trend:
+560%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.426
$ 0.426
Stock
114,936
315,624
315,624
Authorized Distributors
10
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
200 ns
200 ns
200 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC46C-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 93LC46C-I/MS provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 3 MHz, -40°Cto 125°C, MSOP-8, RoHS
Microchip SCT
93LC46 Series 1 Kbit (128 x 8 / 64 x 16) 5.5 V Microwire Serial EEPROM - MSOP-8
EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 3.3V/5V 8-Pin MSOP Tube
MICROCHIP 93LC46C-I/MS EEPROM, 1 Kbit, 128K x 8bit / 64K x 16bit, 3 MHz, Serial Microwire, MSOP, 8 Pins
IC EEPROM SERIAL-MICROWIRE 1KB 8-PIN MSOP
Serial Eeprom, 1Kbit, 3Mhz, Msop-8; Memory Configuration:128 X 8Bit/64 X 16Bit; Interfaces:Serial Microwire; Clock Frequency Max:3Mhz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC46C-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC46C-IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time200 ns
Density1 kb
Frequency3 MHz
InterfaceSerial
Max Frequency3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height850 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93LC46C-I/MS.

Newark
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet38 pages10 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
element14
Datasheet28 pages19 years ago
Future Electronics
Datasheet24 pages20 years ago
TME
Datasheet34 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements