Microchip 93LC46AX-I/SN

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Density1 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 93LC46AX-I/SN.

Newark
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet38 pages10 years ago
Microchip SCT
Datasheet38 pages18 years ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet24 pages20 years ago
Microchip
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.287
$ 0.25
$ 0.25
Stock
91,355
407,199
407,199
Authorized Distributors
7
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
250 ns
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93LC46AX-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 93LC46AX-I/SN provided by its distributors.

Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube
Eeprom, 1Kbit, 2Mhz, -40 To 85Deg C; Memory Configuration:128 X 8Bit; Interfaces:Serial Microwire; Clock Frequency Max:2Mhz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC46AX-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93LC46AX-ISN
  • 93LC46AXI/SN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time250 ns
Density1 kb
Frequency2 MHz
InterfaceSerial
Max Frequency2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2 mA
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 93LC46AX-I/SN.

Newark
Datasheet30 pages15 years ago
SHENGYU ELECTRONICS
Datasheet38 pages10 years ago
Microchip SCT
Datasheet38 pages18 years ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet24 pages20 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements