Microchip 93C86AT-I/OT

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Access Time100 ns
Density16 kb
Frequency3 MHz
InterfaceSerial
Max Frequency3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Microchip 93C86AT-I/OT.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Electro Sonic
Datasheet41 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
TME
Datasheet30 pages15 years ago
DigiKey
Datasheet28 pages18 years ago
Mouser
Datasheet26 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.699
$ 0.463
$ 0.699
$ 1.089
Stock
186,771
378,528
79,433
148,808
Authorized Distributors
9
12
9
7
Case/Package
SOT-23-6
SOT-23
SOT-23
SOT-23-6
Number of Pins
6
6
6
6
Density
16 kb
16 kb
16 kb
16 kb
Access Time
100 ns
100 ns
100 ns
100 ns
Frequency
3 MHz
3 MHz
3 MHz
3 MHz
Interface
Serial
Serial
Serial
Serial
Min Supply Voltage
4.5 V
2.5 V
1.8 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93C86AT-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 93C86AT-I/OT provided by its distributors.

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip SCT
EEPROM Serial-Microwire 16K-bit 2K x 8 5V 6-Pin SOT-23 T/R
Eeprom, 16Kbit, -40 To 85Deg C; Memory Configuration:2K X 8Bit; Interfaces:Serial Microwire; Clock Frequency Max:3Mhz; Ic Case/Package:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C86AT-I/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C86AT-I-OT
  • 93C86AT-IOT

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Access Time100 ns
Density16 kb
Frequency3 MHz
InterfaceSerial
Max Frequency3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for Microchip 93C86AT-I/OT.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Electro Sonic
Datasheet41 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
TME
Datasheet30 pages15 years ago
DigiKey
Datasheet28 pages18 years ago
Mouser
Datasheet26 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements