Microchip 93C66C-I/MS

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, MSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time200 ns
Density4 kb
Frequency3 MHz
InterfaceSerial
Max Frequency3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93C66C-I/MS.

SHENGYU ELECTRONICS
Datasheet38 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Microchip
Datasheet43 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
TME
Datasheet30 pages15 years ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet24 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.37
$ 0.457
$ 0.457
Stock
155,307
140,057
140,057
Authorized Distributors
8
7
7
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
200 ns
200 ns
200 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93C66C-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 93C66C-I/MS provided by its distributors.

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, MSOP-8, RoHS
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 5V 8-Pin MSOP Tube
Microchip 93C66C-I/MS Serial EEPROM Memory,4kbit,200ns,4.5 to 5.5V 8-Pin MSOP | Microchip Technology Inc. 93C66C-I/MS
Eeprom, 4Kbit, -40 To 85Deg C; Memory Configuration:512 X 8Bit/256 X 16Bit; Interfaces:Serial Microwire; Clock Frequency Max:3Mhz; Ic Case/Package:Msop; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C66C-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C66C-I-MS
  • 93C66C-IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time200 ns
Density4 kb
Frequency3 MHz
InterfaceSerial
Max Frequency3 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingBulk
Dimensions
Height950 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93C66C-I/MS.

SHENGYU ELECTRONICS
Datasheet38 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Microchip
Datasheet43 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
TME
Datasheet30 pages15 years ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements