Microchip 93C56C-E/ST

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time200 ns
Density2 kb
Frequency3 MHz
InterfaceSerial
Max Frequency3 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 93C56C-E/ST.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
DigiKey
Datasheet24 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.426
$ 0.352
$ 0.352
Stock
125,759
242,820
242,820
Authorized Distributors
7
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
2 kb
2 kb
2 kb
Access Time
200 ns
200 ns
200 ns
Frequency
3 MHz
3 MHz
3 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93C56C-E/ST.

Related Parts

Descriptions

Descriptions of Microchip 93C56C-E/ST provided by its distributors.

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 3 MHz, -40°Cto 125°C, TSSOP-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 5V 8-Pin TSSOP Tube
2k, 256 X 8 OR 128 X 16 SERIAL EE, EXT | Microchip Technology Inc. 93C56C-E/ST
Eeprom, 2Kbit, -40 To 125Deg C; Memory Configuration:256 X 8Bit/128 X 16Bit; Interfaces:Serial Microwire; Clock Frequency Max:3Mhz; Ic Case/Package:Tssop; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93C56C-E/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C56C-EST

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time200 ns
Density2 kb
Frequency3 MHz
InterfaceSerial
Max Frequency3 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size256 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Microchip 93C56C-E/ST.

SHENGYU ELECTRONICS
Datasheet36 pages12 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet0 pages0 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements