Microchip 93C46BT/SN

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time6 ms
Density1 kb
Frequency2 MHz
Interface2-Wire, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Words64
Operating Supply Voltage5 V
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93C46BT/SN.

Upverter
Datasheet30 pages15 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet38 pages10 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet34 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet28 pages19 years ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet24 pages20 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+8.24%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.25
$ 0.25
Stock
390,924
427,546
427,546
Authorized Distributors
10
13
13
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 kb
1 kb
1 kb
Access Time
6 ms
250 ns
250 ns
Frequency
2 MHz
2 MHz
2 MHz
Interface
2-Wire, Serial
Serial
Serial
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93C46BT/SN.

Related Parts

Descriptions

Descriptions of Microchip 93C46BT/SN provided by its distributors.

Microwire Serial EEPROM Family, 4.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 1K-bit 64 x 16 5V 8-Pin SOIC N T/R
93C46 Series 1 Kbit (64 x 16) 5.5 V Microwire Compatible Serial EEPROM - SOIC-8
Microchip 93C46BT/SN Serial EEPROM Memory, 1kbit, 200ns, 4.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 93C46BT/SN
IC EEPROM SERIAL-MICROWIRE 1KB 8-PIN SOIC
IC, EEPROM, 1KBIT, MICROWIRE, 2MHZ SOIC8; Memory Size: 1Kbit; Memory Configuration: 64 x 16; Clock Frequency: 3MHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Memory Case Style: SOIC; No. of Pins: 8;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93C46BT/SN.
  • 93C46BTSN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time6 ms
Density1 kb
Frequency2 MHz
Interface2-Wire, Serial
Max Frequency2 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current2 mA
Number of Words64
Operating Supply Voltage5 V
Schedule B8542320050
Dimensions
Height1.5 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93C46BT/SN.

Upverter
Datasheet30 pages15 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet38 pages10 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet34 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Future Electronics
Datasheet28 pages19 years ago
DigiKey
Datasheet28 pages19 years ago
Mouser
Datasheet24 pages20 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements