Microchip 93AA86CT-I/MC

EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin DFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density16 kb
Frequency3 MHz
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingCut Tape
Dimensions
Height950 µm
Length2 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93AA86CT-I/MC.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Electro Sonic
Datasheet41 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
TME
Datasheet30 pages15 years ago
DigiKey
Datasheet28 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93AA86CT-I/MC.

Related Parts

Descriptions

Descriptions of Microchip 93AA86CT-I/MC provided by its distributors.

EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin DFN EP T/R
Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, DFN-8, RoHS
Microchip SCT
Eeprom, 16Kbit, -40 To 85Deg C; Memory Configuration:2K X 8Bit/1K X 16Bit; Interfaces:Serial Microwire; Clock Frequency Max:1Mhz; Ic Case/Package:Dfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93AA86CT-I/MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA86CT-IMC
  • 93AA86CTI/MC
  • 93AA86CTIMC

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density16 kb
Frequency3 MHz
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
PackagingCut Tape
Dimensions
Height950 µm
Length2 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip 93AA86CT-I/MC.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Electro Sonic
Datasheet41 pages1 year ago
Microchip SCT
Datasheet38 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
TME
Datasheet30 pages15 years ago
DigiKey
Datasheet28 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements