Microchip 93AA86BT-I/SN

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density16 kb
Frequency3 MHz
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 93AA86BT-I/SN.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet36 pages12 years ago
Microchip
Datasheet41 pages1 year ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.961
$ 0.477
Stock
89,835
144,265
Authorized Distributors
6
8
Case/Package
SOIC N
SOIC N
Number of Pins
8
8
Density
16 kb
16 kb
Access Time
100 ns
100 ns
Frequency
3 MHz
3 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 93AA86BT-I/SN.

Descriptions

Descriptions of Microchip 93AA86BT-I/SN provided by its distributors.

Microwire Serial EEPROM Family, 1.8 to 5.5V, 3 MHz, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
EEPROM Serial-Microwire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOIC N T/R
16K, 1024 X 16 SERIAL EE, 1.8V
IC EEPROM 16KBIT MICROWIRE 8SOIC
EEPROM, 16KBIT, -40 TO 85DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 93AA86BT-ISN

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density16 kb
Frequency3 MHz
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V
Schedule B8542320050

Documents

Download datasheets and manufacturer documentation for Microchip 93AA86BT-I/SN.

SHENGYU ELECTRONICS
Datasheet38 pages11 years ago
Microchip SCT
Datasheet38 pages18 years ago
Electro Sonic
Datasheet36 pages12 years ago
Microchip
Datasheet41 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements