Microchip 93AA66B-I/SN

Microchip 93AA66B-I/SN Serial EEPROM Memory, 4kbit, 1.8 to 5.5 V 8-Pin SOIC

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35M2475 17 Buy Now »
USD
0.466 0.360 0.282 0.282 0.282
microchipDIRECT
93AA66B-I/SN 10,000 Buy Now »
USD
0.260 0.260 0.240 0.230 0.230
Allied Electronics
70045956 80 Buy Now »
USD
0.300 0.300 0.250 0.250 0.250
Avnet
93AA66B-I/SN 0 ··
USD
0.274 0.265 0.239 0.239 0.239
Future Electronics
93AA66B-I/SN 0 ··
USD
0.182 0.182 0.159
Digi-Key
93AA66B-I/SN-ND 0 ··
USD
0.240
Farnell
1331436 88 Buy Now »
GBP
0.314 0.242 0.190 0.190 0.190
element14 APAC
1331436 17 Buy Now »
SGD
0.601 0.601 0.464 0.464 0.464
Avnet Europe
93AA66B-I/SN 0 ··
USD
0.233 0.169 0.143
RS Components
6878900 617 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
93AA66B-ISN 17,000 ··
Ewing Components
93AA66B-I/SN 15,600 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
93AA66B-I/SN Contact ··

Descriptions

IC EEPROM 4KBIT 2MHZ 8SOIC
Digi-Key
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube
Avnet Europe
4K 256 X 16 SERIAL EE 1.8V
microchipDIRECT
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Microwire; Memory Size:4Kbit; Memory Organization:256 x 16; Frequency:2MHz; Memory Voltage, Vcc:1.8 - 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
4K 256 X 16 SERIAL EE 1.8V
Microchip
93AA66B Series 4-Kbit (256 x 16) 5.5 V Serial Microwire EEPROM - SOIC-8
Future Electronics
EEPROM SERIAL 4KB, SMD, SOIC8; Memory Type:EEPROM; Interface Type:Serial, Microwire; Memory Size:4Kbit; Memory Configuration:256 x 16bit; Frequency:3MHz; Voltage, Memory Vcc:1.8V; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:93; IC Generic Number:93AA66; Logic Function Number:93AA66; Temp, Op. Max:+85°C; Temp, Op. Min:-40°C; Voltage, Vcc:5.5V
Farnell
EEPROM Serial-Microwire 4K-bit 256 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube
Avnet
Microchip 93AA66B-I/SN Serial EEPROM Memory, 4kbit, 1.8 to 5.5 V 8-Pin SOIC
Allied Electronics
IC, EEPROM SERIAL 4KB, SMD, SOIC8; Memory Size:4Kbit; Memory Configuration:256 x 16; Interface Type:Serial, 3-Wire, Microwire; Clock Frequency:2MHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:93; Frequency:3MHz; IC Generic Number:93AA66; Interface:Microwire; Interface Type:Serial, Microwire; Logic Function Number:93AA66; Memory Configuration:256 x 16; Memory Size:4Kbit; Memory Type:EEPROM; Memory Voltage Vcc:1.8V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Vcc:5.5V
element14 APAC
4K 256 X 16 SERIAL EEPROM 1.8V IND
RS Components

Technical Specifications

Frequency 3 MHz
REACH SVHC Compliance No SVHC
Clock Speed 2 MHz 2 MHz (max)
Access Time 1 µs 2 µs
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Packaging Tape Bulk
Case / Package / Footprint SOIC
Lifecycle Status Active
Number of Pins 8
Memory Size 500 B
Mounting Type Surface Mount
RoHS Compliant

Documents

microchipDIRECT
Datasheet 38 pages 5 years ago
Digi-Key
Datasheet 28 pages 11 years ago
Datasheet 38 pages 11 years ago
TME
Datasheet 30 pages 8 years ago
Allied Electronics
Datasheet 6 pages 7 years ago
Mouser
Datasheet 24 pages 13 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Conflict Mineral Statement 1 page

Images

Alternate Names

Microchip Technology 93AA66B-I/SN
MICROCHIP TECHNOLOGY INC 93AA66B-I/SN
MICROCHIP TECH 93AA66B-I/SN
MICROCHI 93AA66B-I/SN
MICROC 93AA66B-I/SN
MCHP 93AA66B-I/SN
MICROCH 93AA66B-I/SN
MCP 93AA66B-I/SN
MCRCH 93AA66B-I/SN
MICROHIP 93AA66B-I/SN
MICROSHIP 93AA66B-I/SN
MICCHP 93AA66B-I/SN
MTech 93AA66B-I/SN
MICROCHP 93AA66B-I/SN
MICRIOCHIP 93AA66B-I/SN
MICROCHIP TECHNOLOGY (VA) 93AA66B-I/SN
MICROCHIP TECHNOLOGIES 93AA66B-I/SN
MICROCHIP TECHNOLOGY IRELAND LIMITED 93AA66B-I/SN
MICROCHIP TECHNOLOGY IRELAND 93AA66B-I/SN
MICROCHIP TECHNOLO 93AA66B-I/SN
MICROCHIPTECHNOLOGYINCORPORATED 93AA66B-I/SN
MICROCHIP-PBFREE 93AA66B-I/SN
MICROCHIP CORPORATION 93AA66B-I/SN
MICHROCHIP 93AA66B-I/SN
Microcchip 93AA66B-I/SN

Search for other parts like 93AA »