HS Marston 938SP-01500-A-200

Heat Sink Extrusion; Thermal Resistance:0.6 C/W; Mounting Type:Adhesive Mount; Length:150mm; Height:40mm; Width:160mm; B...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08WX9553 21 Buy Now »
USD
29.59 29.59 26.07 25.24 25.24
Farnell
526794 69 Buy Now »
GBP
36.10 32.11 20.84 20.84 20.84
element14 APAC
526794 63 Buy Now »
SGD
36.34 34.39 30.05 30.05 30.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
938SP-01500-A-200 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
938SP-01500-A-200 Contact ··

Descriptions

HEAT SINK, 0.6°C/W; Thermal Resistance:0.6°C/W; Width:160mm; Height:40mm; Length:150mm; SVHC:No SVHC (15-Dec-2010); External Depth:150mm; External Height:40mm; External Length / Height:40mm; External Width:160mm; Material:Aluminium; Mounting Type:Adhesive Mount; Surface Finish:Black Anodised
element14 APAC
HEAT SINK, 0.6°C/W; Thermal Resistance:0.6°C/W; Mounting Type:Adhesive Mount; Length:150mm; External Height:40mm; External Width:160mm; External Depth:150mm; External Length / Height:40mm; Material:Aluminium; Surface Finish:Black Anodised
Farnell
Heat Sink Extrusion; Thermal Resistance:0.6 C/W; Mounting Type:Adhesive Mount; Length:150mm; Height:40mm; Width:160mm; Body Plating:Black Anodized; Sink Material:Aluminium; External Depth:150mm; External Width:160mm ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 40 mm
Size-Width 160 mm
Material Aluminum
Size-Length 150 mm
Thermal Resistance 600 mK/W
Mounting Type Adhesive
RoHS Compliant

Documents

Farnell
Datasheet 1 page 12 years ago
Datasheet 2 pages 15 years ago

Images


Search for other parts like 938SP- »