TE Connectivity 936121-1

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT
ColorBlack
Housing ColorBlack
Housing MaterialPolybutylene
MountFree Hanging
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Tab
Hybrid ConnectorNo
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
PolarizedYes
ServiceableNo
TerminationCrimp
Dimensions
Depth29 mm
Height13.1 mm
Length15 mm
Mating Tab Width635 µm
Pitch2.54 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 936121-1.

Electro Sonic
Datasheet324 pages11 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
X-ON
Datasheet1 page6 years ago

Inventory History

3 month trend:
-6.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 936121-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 936121-1 provided by its distributors.

Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
Automotive Conn Housing, Plug, 4Pos; Product Range:Mqs Series; Gender:Plug; No. Of Positions:4Positions; For Use With:Amp Mqs Series Pin Contacts; Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body Rohs Compliant: Yes |Te Connectivity 936121-1
4POS MQS TAB Connector & Housing Type: Housing for Male Terminals Mating Tab Width: .63 mm Mating Tab Width: .025 in Connector System: Wire-to-Wire Number of Positions: 4 Housing for Male Terminals .63 mm .025" Wire-to-Wire | Mqs & Connector Housing | Part Number: 936121-1 | Internal Number: 936121-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialPBT
ColorBlack
Housing ColorBlack
Housing MaterialPolybutylene
MountFree Hanging
Technical
Circuit ApplicationSignal
Connector TypeReceptacle, Tab
Hybrid ConnectorNo
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
PolarizedYes
ServiceableNo
TerminationCrimp
Dimensions
Depth29 mm
Height13.1 mm
Length15 mm
Mating Tab Width635 µm
Pitch2.54 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 936121-1.

Electro Sonic
Datasheet324 pages11 years ago
TE Connectivity
Technical Drawing1 page14 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
X-ON
Datasheet1 page6 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago