Cornell Dubilier 935C2W2K-F

935C 2uF Polypropylene Film Capacitor 250 V dc +/-10% 15.4mm | Cornell-Dubilier 935C2W2K-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance2 µF
DielectricPP
ESR (Equivalent Series Resistance)15 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationWire Leads
Tolerance10 %
Voltage250 V
Voltage Rating200 V
Voltage Rating (AC)140 V
Voltage Rating (DC)200 V
Dimensions
Diameter15.4 mm
Lead Diameter800 µm
Lead Length41 mm
Length31.7 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C2W2K-F.

TME
Datasheet5 pages10 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages7 years ago
Sager Electronics
Datasheet5 pages4 years ago
X-ON
Datasheet5 pages6 years ago
Mouser
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-85.71%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 935C2W2K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 935C2W2K-F provided by its distributors.

935C 2uF Polypropylene Film Capacitor 250 V dc +/-10% 15.4mm | Cornell-Dubilier 935C2W2K-F
Metallized Polypropylene Film Capacitors POLY MET 200V 2uF
Axial FILM CAPACITOR 935C 250V 2muF ±10% 0.606Diax1.248L 15.40mmx31.70mm
Cap Film 2uF 200V PP 10% (15.4 X 31.7mm) Axial 105°C
CAPACITOR FILM METALLIZED POLYPROPYLENE
FILM CAPACITOR, 2UF, 200V; Capacitance: 2µF; Voltage Rating: 200V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: 935 Series; Capacitor Case Style: -; Capacitor Terminals: Axial Leaded
Film Capacitor, 2Uf, 200V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:2Μf; Capacitance Tolerance:± 10%; Voltage(Ac):140V; Voltage(Dc):200V; Capacitor Mounting:Through Hole; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 935C2W2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Technical
Capacitance2 µF
DielectricPP
ESR (Equivalent Series Resistance)15 mΩ
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250010
TerminationWire Leads
Tolerance10 %
Voltage250 V
Voltage Rating200 V
Voltage Rating (AC)140 V
Voltage Rating (DC)200 V
Dimensions
Diameter15.4 mm
Lead Diameter800 µm
Lead Length41 mm
Length31.7 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C2W2K-F.

TME
Datasheet5 pages10 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet5 pages3 years ago
Datasheet5 pages7 years ago
Sager Electronics
Datasheet5 pages4 years ago
X-ON
Datasheet5 pages6 years ago
Mouser
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements