IPDiA 935132426610

Cap Silicon 0.1UF 15% 11V 0805

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-935132426610Contact
>1wk

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Breakdown Voltage11 V
Capacitance100 nF
ESR (Equivalent Series Resistance)400 mΩ
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance15 %
Dimensions
Height406.4 µm
Length2.2098 mm
Width1.397 mm

Engineering Resources

View Evaluation kits and Reference designs for IPDiA 935132426610.

Descriptions

Descriptions of IPDiA 935132426610 provided by its distributors.

CAP SILICON 0.1UF 15% 11V 0805

Manufacturer Aliases

IPDiA has several brands around the world that distributors may use as alternate names. IPDiA may also be known as the following names:

  • IPDiA Corporation

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
Breakdown Voltage11 V
Capacitance100 nF
ESR (Equivalent Series Resistance)400 mΩ
Max Operating Temperature200 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance15 %
Dimensions
Height406.4 µm
Length2.2098 mm
Width1.397 mm

Compliance

Environmental Classification
RoHSCompliant