E-Z-Hook 9334BLK

Adapt Sck 0.030" to Ban Jack Blk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountSocket
Technical
Current Rating4 A
Dimensions
Length63.5 mm
Wire/Cable Gauge22 AWG

Engineering Resources

View Evaluation kits and Reference designs for E-Z-Hook 9334BLK.

Descriptions

Descriptions of E-Z-Hook 9334BLK provided by its distributors.

ADAPT SCK 0.030" TO BAN JACK BLK

Manufacturer Aliases

E-Z-Hook has several brands around the world that distributors may use as alternate names. E-Z-Hook may also be known as the following names:

  • E-Z HOOK / TEKTEST

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9334 BLK
  • 9334-BLK

Technical Specifications

Physical
ColorBlack
MountSocket
Technical
Current Rating4 A
Dimensions
Length63.5 mm
Wire/Cable Gauge22 AWG

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant