Try the Octopart BOM Tool! Ad
octopart.com

Honeywell 933153

HELMET, SAFETY, A59, GREEN


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1371879 0 ··
GBP
3.17 2.97 2.93 2.93 2.93
element14 APAC
1371879 0 ··
SGD
8.31 8.17 8.13 8.13 8.13

Descriptions

HELMET, SAFETY, A59, GREEN
Farnell
HELMET, SAFETY, A59, GREEN; Protection Type:Safety; Safety Category:EN397; Weight:306g; Helmet Size:52cm to 62cm; Accessory Slots:Yes; Body Material:High Density Polyethylene; Colour:Green; Harness:Adjustable; Material:Polyethylene; Standard:EN397; Sweatband:Yes
element14 APAC

Technical Specifications

Color Green
Material Polyethylene
Weight 306 g
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 8 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

HONEY 933153
HON 933153
HONEYWEL 933153
HONEYW 933153
Honeywell Sensing and Control 933153
HONEYWELL SENSING & CONTROL 933153
HONEYWELL S&C 933153
HONEYWELL INTERNATIONAL INC 933153
HONE 933153
HONEYWELL SENSING 933153
HNY 933153
MICRO SWITCH/HONEYWELL 933153
Honeywell International 933153
HONEYWELL INC 933153
HONEYWE 933153
HNYWEL 933153
Honeywell SSEC 933153
Honeywell/Microswitch 933153
HONEYWELL INTERNATIO 933153
HONEYWELL MICROELECTRONICS & PRECISION SENSORS 933153
HONEYWELL ELECTROCORP 933153
HONEYWELL SENSING & CONTROLS 933153
HONEYWELL SENSOTEC 933153
HONEYWELL PTE LTD 933153
HONEYWELL M&PS 933153

Search for other parts like 933153 »