Integrated Device Technology 932SQ420DGLFT

IC CLOCK SYNTHESIZER 64TSSOP

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
932SQ420DGLFT 1,000 Buy Now »
USD
3.38 3.21
Digi-Key 3
800-2938-1-ND 638 Buy Now »
USD
6.44 5.79 4.76 3.48 3.48
800-2938-6-ND 638 Buy Now »
USD
6.44 5.79 4.76 3.48 3.48
800-2938-2-ND 0 ··
USD
3.08
Mouser
972-932SQ420DGLFT 879 Buy Now »
USD
6.25 5.62 4.62 3.36 3.08
Avnet Asia
932SQ420DGLFT 0 ··
USD
4.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
932SQ420DGLFT 6,167 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
932SQ420DGLFT Contact Send RFQ »

Descriptions

CK420BQ Synthesizer
Integrated Device Technology
CK420BQ Synthesizer
Avnet
IC CLOCK SYNTHESIZER 64TSSOP
Digi-Key
CK420BQ Synthesizer
Avnet Asia

Technical Specifications

Number of Pins 64
Size-Length 17 mm
Size-Width 6.1 mm
Lead-Free Status Lead Free
Case / Package / Footprint TSSOP
Size-Thickness 1 mm
Lifecycle Status Active

Documents

Integrated Device Technology
Datasheet 27 pages 10 years ago

Alternate Names

IDT 932SQ420DGLFT
INTEGRATED DEVICE 932SQ420DGLFT
INTEGRATED 932SQ420DGLFT
ICS 932SQ420DGLFT
SDT 932SQ420DGLFT
MICROCLOCK 932SQ420DGLFT
INTEGRATED DEVICE TECH 932SQ420DGLFT
Integrated Device Technology (IDT) 932SQ420DGLFT
QUALITY SEMI 932SQ420DGLFT
QUA 932SQ420DGLFT
INTEGRATED DEVICE TECHNOLOGY INC 932SQ420DGLFT
IDT Integrated Device Technology Inc 932SQ420DGLFT
INTEGRATED CONTROL TECHNOLOGY 932SQ420DGLFT
INTEGRATED DEVICE TECHNOL 932SQ420DGLFT
ICST 932SQ420DGLFT
INTEGRATED DEVI 932SQ420DGLFT
IDT (INTEGRATED DEVICE TECHNOLOGY) 932SQ420DGLFT
IDT - INTE 932SQ420DGLFT
INTEGRATED DEVICES 932SQ420DGLFT
MICROCLOC 932SQ420DGLFT
INTEGRATE DEVICE TECHNOLOGY 932SQ420DGLFT
INTEGRATED DEVICE TECHNOLOGY - OBS 932SQ420DGLFT
INT DEV TECH 932SQ420DGLFT
INTEGRATED DEVICE TECHN (IDT) 932SQ420DGLFT
IDT INTEGRAT 932SQ420DGLFT

Search for other parts like 932SQ »