Bourns 9310-32-RC

Ind RF Choke Molded 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 600mA AXL Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
63K4168 772 Buy Now »
USD
0.500 0.459 0.423 0.366 0.366
Arrow
9310-32-RC 21 Buy Now »
USD
0.770 0.708 0.647 0.647 0.647
Avnet
9310-32-RC 0 ··
USD
0.396 0.349
Mouser
542-9310-32-RC 475 Buy Now »
USD
0.770 0.715 0.517 0.366 0.358
Farnell
1185545 772 Buy Now »
GBP
1.24 0.700 0.467 0.350 0.350
element14 APAC
1185545 772 Buy Now »
SGD
1.21 1.12 0.809 0.573 0.573
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
9310-32-RC Contact ··
XS Micro
9310-32-RC Contact ··

Descriptions

Ind RF Choke Molded 6.8uH 10% 7.9MHz 50Q-Factor Ferrite 600mA AXL Bag
Avnet
CHOKE, 6.8UH, 600MA, 10%, 55MHZ
element14 APAC
CHOKE, 6.8UH, 600MA, 10%, 55MHZ
Farnell
CHOKE, 6.8UH, 600MA, 10%, 55MHZ
Newark

Technical Specifications

Mounting Type Through Hole
Q-Factor 50
RoHS Compliant
Number of Pins 2
Current Rating 600 mA
Packaging Cut Tape (CT)
Inductance 6.8 µH
Self Resonant Frequency 55 MHz

Documents

element14
Datasheet 2 pages 4 years ago
element14 APAC
Datasheet 2 pages 2 years ago
Newark
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 2 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC 9310-32-RC
BNS 9310-32-RC
BOURNES 9310-32-RC
BOU 9310-32-RC
BOURN 9310-32-RC
BOUR 9310-32-RC
TRIMPOT 9310-32-RC
BRNS 9310-32-RC
BRN 9310-32-RC
POT 9310-32-RC
BOUNS 9310-32-RC
POWER INNOVATIONS 9310-32-RC
BOURNS ELECTRONICS 9310-32-RC
BOURNS INC (VA) 9310-32-RC
BOURNS AG 9310-32-RC
POWER INNOVA 9310-32-RC
POWER INNOVATION 9310-32-RC
BNS/B0007 9310-32-RC
BOURNS INC TRIMPOT DIV 9310-32-RC
bourns net 9310-32-RC
power inno 9310-32-RC
BOURNS TRIMPOT 9310-32-RC
BNS/NONE 9310-32-RC
Bourns Incorporated 9310-32-RC
BBOURNS 9310-32-RC

Search for other parts like 9310- »