Coto 9301-05-00

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x22.86)mm SMD Dry
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Terminals4
Technical
Coil Current14.28 mA
Coil Resistance350 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Current Rating1.5 A
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time400 µs
PackagingBulk
Relay TypeReed
Release Time100 µs
Switching Current500 mA
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height6.86 mm

Documents

Download datasheets and manufacturer documentation for Coto 9301-05-00.

element14 APAC
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages17 years ago
Upverter
Technical Drawing37 pages11 years ago

Inventory History

3 month trend:
-0.47%

Engineering Resources

View Evaluation kits and Reference designs for Coto 9301-05-00.

Related Parts

Descriptions

Descriptions of Coto 9301-05-00 provided by its distributors.

Reed Relay 5VDC 350Ohm 0.5A SPST-NO(6.09x22.86)mm SMD Dry
RELAY REED SPST 500MA 5V
Reed Relay, Spst, 0.5A, 5Vdc, 15W, Smd; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Product Range:9300 Series; Relay Mounting:Surface Mount; Coil Resistance:350Ohm; Switching Current Max:500Ma; Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 9301-05-00
1 Form A 5V Gull wing
OEMs, CMs ONLY (NO BROKERS)

Technical Specifications

Physical
MountSurface Mount
Number of Terminals4
Technical
Coil Current14.28 mA
Coil Resistance350 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating500 mA
Contact Resistance200 mΩ
Current Rating1.5 A
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts1
Operate Time400 µs
PackagingBulk
Relay TypeReed
Release Time100 µs
Switching Current500 mA
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height6.86 mm

Documents

Download datasheets and manufacturer documentation for Coto 9301-05-00.

element14 APAC
Datasheet2 pages9 years ago
Master Electronics
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages17 years ago
Upverter
Technical Drawing37 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant